QT Quarztechnik, 20MHz Crystal Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX318A20.0000B15TR
- RS Stock No.:
- 815-0620
- Mfr. Part No.:
- QTX318A20.0000B15TR
- Brand:
- QT Quarztechnik
Bulk discount available
Subtotal (1 unit)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.76 |
| 10 - 49 | £1.68 |
| 50 - 249 | £1.61 |
| 250 - 499 | £1.08 |
| 500 + | £1.01 |
*price indicative
- RS Stock No.:
- 815-0620
- Mfr. Part No.:
- QTX318A20.0000B15TR
- Brand:
- QT Quarztechnik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.7mm | |
| Length | 3.4mm | |
| Dimensions | 3.4 x 2.7 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Output Frequency 20MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.7mm | ||
Length 3.4mm | ||
Dimensions 3.4 x 2.7 x 1.2mm | ||
