QT Quarztechnik, 27MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX533A27.0000B15R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-0510
Mfr. Part No.:
QTX533A27.0000B15R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Oscillator Type

Clock

Output Frequency

27MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width

3.4mm

Length

5.2mm

Dimensions

5.2 x 3.4 x 1.3mm