QT Quarztechnik, 7.3728MHz Crystal Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX533A7.37280B15R
- RS Stock No.:
- 815-0487
- Mfr. Part No.:
- QTX533A7.37280B15R
- Brand:
- QT Quarztechnik
Stock information currently inaccessible
- RS Stock No.:
- 815-0487
- Mfr. Part No.:
- QTX533A7.37280B15R
- Brand:
- QT Quarztechnik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QT Quarztechnik | |
| Output Frequency | 7.3728MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Length | 5.2mm | |
| Dimensions | 5.2 x 3.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand QT Quarztechnik | ||
Output Frequency 7.3728MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Length 5.2mm | ||
Dimensions 5.2 x 3.4 x 1.3mm | ||
- COO (Country of Origin):
- CN
