QT Quarztechnik, 33.3333MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX733A33.3330B15R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-0434
Mfr. Part No.:
QTX733A33.3330B15R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Oscillator Type

Clock

Output Frequency

33.3333MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.4mm

Maximum Operating Temperature

85°C

Width

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy