IQD, 50MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 5x3.2mm SMD 50.0MHz CFPS-9 ±50ppm -10+70°C 3.3V
- RS Stock No.:
- 814-1660
- Mfr. Part No.:
- 50.0MHz CFPS-9 ±50ppm -10+70°C 3.3V
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-1660
- Mfr. Part No.:
- 50.0MHz CFPS-9 ±50ppm -10+70°C 3.3V
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | 5x3.2mm SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.4mm | |
| Length | 5.2mm | |
| Dimensions | 5.2 x 3.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 50MHz | ||
Frequency Stability ±50ppm | ||
Package Type 5x3.2mm SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Width 3.4mm | ||
Length 5.2mm | ||
Dimensions 5.2 x 3.4 x 1.3mm | ||

