IQD, 20MHz Clock Oscillator Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 20.0MHz CFPS-72 ±50ppm -40+85°C 5V
- RS Stock No.:
- 814-1569
- Mfr. Part No.:
- 20.0MHz CFPS-72 ±50ppm -40+85°C 5V
- Brand:
- IQD
Bulk discount available
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.33 |
| 10 - 49 | £1.26 |
| 50 - 249 | £1.19 |
| 250 - 499 | £0.86 |
| 500 + | £0.83 |
*price indicative
- RS Stock No.:
- 814-1569
- Mfr. Part No.:
- 20.0MHz CFPS-72 ±50ppm -40+85°C 5V
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 5.2mm | |
| Length | 7.2mm | |
| Dimensions | 7.2 x 5.2 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5.2mm | ||
Length 7.2mm | ||
Dimensions 7.2 x 5.2 x 1.4mm | ||

