IQD, 24MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 2.5x3.2mm SMD 24.0MHz CFPS-39 ±50ppm -40+85°C 3.3V
- RS Stock No.:
- 814-1544
- Mfr. Part No.:
- 24.0MHz CFPS-39 ±50ppm -40+85°C 3.3V
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-1544
- Mfr. Part No.:
- 24.0MHz CFPS-39 ±50ppm -40+85°C 3.3V
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | 2.5x3.2mm SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.7mm | |
| Length | 3.4mm | |
| Dimensions | 3.4 x 2.7 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 24MHz | ||
Frequency Stability ±50ppm | ||
Package Type 2.5x3.2mm SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.7mm | ||
Length 3.4mm | ||
Dimensions 3.4 x 2.7 x 1.2mm | ||

