QANTEK, 24.576MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD QX133A24.57600B15R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-6374
Mfr. Part No.:
QX133A24.57600B15R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Output Frequency

24.576MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width

1.6mm

Length

2mm

Dimensions

2 x 1.6 x 0.6mm

COO (Country of Origin):
CN