QANTEK, 12MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX133A12.00000B15R
- RS Stock No.:
- 813-6365
- Mfr. Part No.:
- QX133A12.00000B15R
- Brand:
- QANTEK
Stock information currently inaccessible
- RS Stock No.:
- 813-6365
- Mfr. Part No.:
- QX133A12.00000B15R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | Clock | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.6mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Length | 2mm | |
| Dimensions | 2 x 1.6 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type Clock | ||
Output Frequency 12MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 0.6mm | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Length 2mm | ||
Dimensions 2 x 1.6 x 0.6mm | ||
- COO (Country of Origin):
- CN
