IDT, 100 → 156.25MHz XO Oscillator LVPECL, 10-Pin VFQFN IDT83PN156DKILF
- RS Stock No.:
- 742-6774
- Mfr. Part No.:
- IDT83PN156DKILF
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-6774
- Mfr. Part No.:
- IDT83PN156DKILF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Oscillator Type | XO | |
| Output Frequency | 100 → 156.25MHz | |
| Package Type | VFQFN | |
| Output Level | LVPECL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.95mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Oscillator Type XO | ||
Output Frequency 100 → 156.25MHz | ||
Package Type VFQFN | ||
Output Level LVPECL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.95mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 0.95mm | ||
- COO (Country of Origin):
- MY
