RALTRON, 50MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD COM1305-50.000-EXT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-9788
Mfr. Part No.:
COM1305-50.000-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy