RALTRON, 12MHz Clock Oscillator, ±50ppm CMOS, TTL, 4-Pin SMD CO4305-12.000-EXT

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-9659
Mfr. Part No.:
CO4305-12.000-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN