RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-18.432-18-SMD
- RS Stock No.:
- 703-7131
- Mfr. Part No.:
- AS-18.432-18-SMD
- Brand:
- RALTRON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-7131
- Mfr. Part No.:
- AS-18.432-18-SMD
- Brand:
- RALTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Frequency Stability | ±50ppm | |
| Package Type | HC-49-US SMD | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.6mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 4.8mm | |
| Length | 12mm | |
| Dimensions | 12 x 4.8 x 4.6mm | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Frequency Stability ±50ppm | ||
Package Type HC-49-US SMD | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Height 4.6mm | ||
Maximum Operating Temperature 70°C | ||
Width 4.8mm | ||
Length 12mm | ||
Dimensions 12 x 4.8 x 4.6mm | ||
