RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-4.194304-18-SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-7093
Mfr. Part No.:
AS-4.194304-18-SMD
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Frequency Stability

±50ppm

Package Type

HC-49-US SMD

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

4.6mm

Maximum Operating Temperature

70°C

Width

4.8mm

Length

12mm

Dimensions

12 x 4.8 x 4.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy