- RS Stock No.:
- 703-2417
- Mfr. Part No.:
- ASE3-27.000MHz-K
- Brand:
- Abracon
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.84
(exc. VAT)
£2.21
(inc. VAT)
Units | Per unit |
1 + | £1.84 |
- RS Stock No.:
- 703-2417
- Mfr. Part No.:
- ASE3-27.000MHz-K
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
Product Details
ASE3
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 27MHz |
Frequency Stability | ±30ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 1.25mm |
Maximum Operating Temperature | 70°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.25mm |
- RS Stock No.:
- 703-2417
- Mfr. Part No.:
- ASE3-27.000MHz-K
- Brand:
- Abracon