Abracon, 48MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-48.000MHz-LC
- RS Stock No.:
- 703-2394
- Mfr. Part No.:
- ASE-48.000MHz-LC
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £1.87 |
| 25 - 99 | £1.46 |
| 100 - 249 | £1.28 |
| 250 - 499 | £1.23 |
| 500 + | £1.20 |
*price indicative
- RS Stock No.:
- 703-2394
- Mfr. Part No.:
- ASE-48.000MHz-LC
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock | ||
Output Frequency 48MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||

