Abracon, 16MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-16.000MHz-LC

Subtotal (1 unit)*

£1.47

(exc. VAT)

£1.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.47

*price indicative

Packaging Options:
RS Stock No.:
703-2350
Mfr. Part No.:
ASE-16.000MHz-LC
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm