Abracon, 7.3728MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-7.3728MHz-LC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
703-2335
Mfr. Part No.:
ASE-7.3728MHz-LC
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock

Output Frequency

7.3728MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

ASE



Crystal Oscillators 3.2x2.5mm Ceramic case