Abracon, 10MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-10.000MHz-LC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-2332
Mfr. Part No.:
ASE-10.000MHz-LC
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm