Abracon, 40MHz Clock Oscillator Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-40.000MHz-EK

Bulk discount available

Subtotal (1 unit)*

£2.20

(exc. VAT)

£2.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£2.20
25 - 99£1.71
100 - 249£1.47
250 - 499£1.39
500 +£1.30

*price indicative

Packaging Options:
RS Stock No.:
703-2234
Mfr. Part No.:
ASFL1-40.000MHz-EK
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Output Frequency

40MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.3mm

Maximum Operating Temperature

70°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

COO (Country of Origin):
CN