Abracon, 27MHz Clock Oscillator Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-27.000MHz-EK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
703-2212
Mfr. Part No.:
ASFL1-27.000MHz-EK
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Output Frequency

27MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.3mm

Maximum Operating Temperature

70°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

COO (Country of Origin):
CN

ASFL1



Crystal Oscillators 5x3.2mm Ceramic case