Abracon, 16.384MHz Clock Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-16.384MHz-EK
- RS Stock No.:
- 703-2192
- Mfr. Part No.:
- ASFL1-16.384MHz-EK
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-2192
- Mfr. Part No.:
- ASFL1-16.384MHz-EK
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
Oscillator Type | Clock | |
Output Frequency | 16.384MHz | |
Frequency Stability | ±30ppm | |
Package Type | SMD | |
Output Level | HCMOS, TTL | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -20°C | |
Height | 1.3mm | |
Maximum Operating Temperature | 70°C | |
Width | 3.2mm | |
Length | 5mm | |
Dimensions | 5 x 3.2 x 1.3mm | |
Select all | ||
---|---|---|
Brand Abracon | ||
Oscillator Type Clock | ||
Output Frequency 16.384MHz | ||
Frequency Stability ±30ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Height 1.3mm | ||
Maximum Operating Temperature 70°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
- COO (Country of Origin):
- CN
ASFL1

Crystal Oscillators 5x3.2mm Ceramic case