Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
Abracon, 12MHz Clock Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-12.000MHz-EK
RS Stock No.:
703-2183
Mfr. Part No.:
ASFL1-12.000MHz-EK
Brand:
Abracon
View this category
Discontinued product
RS Stock No.:
703-2183
Mfr. Part No.:
ASFL1-12.000MHz-EK
Brand:
Abracon
Technical Reference
Legislation and Compliance
Product Details
Specifications
3.3V HCMOS / TTL COMPATIBLE SMD CRYSTAL CLOCK OSCILLATOR ASFL1 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
ASFL1
Crystal Oscillators 5x3.2mm Ceramic case
Attribute
Value
Oscillator Type
Clock
Output Frequency
12MHz
Frequency Stability
±30ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.3mm
Width
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.3mm