VC-TCXO SMD 3V 16.000MHz 3.2x5mm

Stock information currently inaccessible
RS Stock No.:
672-0779
Mfr. Part No.:
VM53S3-16.000-2.5/-30+75
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Output Frequency

16MHz

Frequency Stability

±2.5ppm

Package Type

SMD

Output Level

Clipped Sinewave

Mounting Type

Surface Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Height

1.5mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.5mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy