MERCURY, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD 3HM57ET-50.000R-C1.5

Stock information currently inaccessible
RS Stock No.:
672-0744
Mfr. Part No.:
3HM57ET-50.000R-C1.5
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy