AKER, 32MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S31805-32.000-X

Stock information currently inaccessible
RS Stock No.:
671-9983
Mfr. Part No.:
S31805-32.000-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

Clock

Output Frequency

32MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.1mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.1mm

COO (Country of Origin):
TW