AKER, 12MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S23305-12.000-X
- RS Stock No.:
- 671-9772
- Mfr. Part No.:
- S23305-12.000-X
- Brand:
- AKER
Stock information currently inaccessible
- RS Stock No.:
- 671-9772
- Mfr. Part No.:
- S23305-12.000-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2.0 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Output Frequency 12MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 0.95mm | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2.0 x 0.95mm | ||
- COO (Country of Origin):
- TW

