IQD, 32.768MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO009682
- RS Stock No.:
- 671-5745
- Mfr. Part No.:
- LFSPXO009682
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 671-5745
- Mfr. Part No.:
- LFSPXO009682
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | XO | |
| Output Frequency | 32.768MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 0.95mm | |
| Width | 2.1mm | |
| Length | 2.6mm | |
| Dimensions | 2.6 x 2.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type XO | ||
Output Frequency 32.768MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 0.95mm | ||
Width 2.1mm | ||
Length 2.6mm | ||
Dimensions 2.6 x 2.1 x 0.95mm | ||
- COO (Country of Origin):
- KR

