Epson, 50MHz XO Oscillator, ±100 ppm CMOS, 4-Pin SMD Q3851CA00005512

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-6672
Mfr. Part No.:
Q3851CA00005512
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±100 ppm

Package Type

SMD

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

70°C

Height

1.2mm

Width

5mm

Length

7mm

XG-1000


Crystal Oscillators 7x5mm Ceramic case


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy