Epson, 32MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33519E40004312

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-6537
Mfr. Part No.:
Q33519E40004312
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

32MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.05mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy