Epson, 62.5MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3805CA10000201
- RS Stock No.:
- 667-6423
- Mfr. Part No.:
- Q3805CA10000201
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 667-6423
- Mfr. Part No.:
- Q3805CA10000201
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 62.5MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | LVDS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Height | 1.2mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 62.5MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level LVDS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Height 1.2mm | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.2mm | ||

