Epson, 125MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3806CA10003901

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-6385
Mfr. Part No.:
Q3806CA10003901
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

125MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.2mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy