Epson, 5MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41027701

Stock information currently inaccessible
RS Stock No.:
478-6152
Mfr. Part No.:
Q3306JA41027701
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

5MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.45mm

Width

8.65mm

Length

14mm

Dimensions

14 x 8.65 x 4.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy