Fox Electronics, 50MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD FO7HSCBE50.0‐T2
- RS Stock No.:
- 471-9461
- Mfr. Part No.:
- FO7HSCBE50.0‐T2
- Brand:
- Fox Electronics
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£13.18
(exc. VAT)
£15.82
(inc. VAT)
- RS Stock No.:
- 471-9461
- Mfr. Part No.:
- FO7HSCBE50.0‐T2
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Width | 5.2mm | |
| Length | 7.5mm | |
| Dimensions | 7.5 x 5.2 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Width 5.2mm | ||
Length 7.5mm | ||
Dimensions 7.5 x 5.2 x 1.5mm | ||
- COO (Country of Origin):
- CN


