Fox Electronics, 16 MHz XO Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD F3345-160

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
471-9124
Mfr. Part No.:
F3345-160
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Oscillator Type

XO

Output Frequency

16 MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

4.5 V

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-10 °C

Height

1.5mm

Maximum Operating Temperature

+70 °C

Dimensions

7.5 x 5.2 x 1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy