Crystal oscillator,SPXO019079 8MHz
- RS Stock No.:
- 451-2973
- Mfr. Part No.:
- SPXO019079
- Brand:
- Rakon
Stock information currently inaccessible
- RS Stock No.:
- 451-2973
- Mfr. Part No.:
- SPXO019079
- Brand:
- Rakon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rakon | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Rakon | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed.
Model CFPS-72
Model Issue number 12
Related links
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD XLH735008.000000X
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.192000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736008.000000I
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT LFSPXO082200
