ILSI, 27MHz Oscillator, 50ppm CMOS SMD ISM97-3251BH-27.000MHz
- RS Stock No.:
- 219-2205
- Mfr. Part No.:
- ISM97-3251BH-27.000MHz
- Brand:
- ILSI
Stock information currently inaccessible
- RS Stock No.:
- 219-2205
- Mfr. Part No.:
- ISM97-3251BH-27.000MHz
- Brand:
- ILSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Output Frequency | 27MHz | |
| Frequency Stability | 50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Output Frequency 27MHz | ||
Frequency Stability 50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
- COO (Country of Origin):
- TW
The ISM97 series oscillator has output frequency 27 MHz and it is available in SMD package of dimension 3.2 x 2.50 x 1.2mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter, Non-PLL Based Output Compatible with Lead free Processing Pb-free, Halogen-free, and Antimony-free RoHS and REACH compliant