ILSI, 27MHz Oscillator, 50ppm CMOS SMD ISM97-3251BH-27.000MHz

Stock information currently inaccessible
RS Stock No.:
219-2204
Mfr. Part No.:
ISM97-3251BH-27.000MHz
Brand:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Output Frequency

27MHz

Frequency Stability

50ppm

Package Type

SMD

Output Level

CMOS

COO (Country of Origin):
TW
The ISM97 series oscillator has output frequency 27 MHz and it is available in SMD package of dimension 3.2 x 2.50 x 1.2mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C

Low Jitter, Non-PLL Based Output Compatible with Lead free Processing Pb-free, Halogen-free, and Antimony-free RoHS and REACH compliant