ILSI, 0.032768MHz Oscillator, 25ppm LVCMOS SMD ISM36-32AH-32.768kHz
- RS Stock No.:
- 219-2183
- Mfr. Part No.:
- ISM36-32AH-32.768kHz
- Brand:
- ILSI
Stock information currently inaccessible
- RS Stock No.:
- 219-2183
- Mfr. Part No.:
- ISM36-32AH-32.768kHz
- Brand:
- ILSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Output Frequency | 0.032768MHz | |
| Frequency Stability | 25ppm | |
| Package Type | SMD | |
| Output Level | LVCMOS | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Output Frequency 0.032768MHz | ||
Frequency Stability 25ppm | ||
Package Type SMD | ||
Output Level LVCMOS | ||
- COO (Country of Origin):
- JP
The ISM36 series oscillator has output frequency 32.768 KHz and it is available in SMD package. It is use in real time clock source, metering, industrial control, system clock
Duty Cycle 50 ±5(%) Measured at 50% of waveform
Rise / Fall Time 50nSec Maximum Measured from 10% to 90% of waveform
Output Voltage Logic High 90% of Vdd Minimum
Rise / Fall Time 50nSec Maximum Measured from 10% to 90% of waveform
Output Voltage Logic High 90% of Vdd Minimum