Renesas Electronics, 24.546MHz Oscillator, ±25ppm LVCMOS SMD XLH736024.576000I
- RS Stock No.:
- 217-8012
- Mfr. Part No.:
- XLH736024.576000I
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 217-8012
- Mfr. Part No.:
- XLH736024.576000I
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Frequency | 24.546MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | LVCMOS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Frequency 24.546MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level LVCMOS | ||
The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Package options:
3.2 x 2.5 x 1.0 mm (not available for VCXO)
5.0 x 3.2 x 1.2 mm
7.0 x 5.0 x 1.3 mm
Operating temperature: -20°C to +70°C
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Package options:
3.2 x 2.5 x 1.0 mm (not available for VCXO)
5.0 x 3.2 x 1.2 mm
7.0 x 5.0 x 1.3 mm
Operating temperature: -20°C to +70°C
