Epson, 40MHz Crystal Oscillator Oscillator, ± 50ppm CMOS Reel X1G004171004512

Stock information currently inaccessible
RS Stock No.:
205-3482
Mfr. Part No.:
X1G004171004512
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Output Frequency

40MHz

Frequency Stability

± 50ppm

Package Type

Reel

Output Level

CMOS

The Epson SG - 210STF series crystal oscillator (SPXO) has 20 standard frequencies. It has a supply voltage of 1.8 V to 3.3 V typical. It also consists of a standby function.

Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy