Epson, 133.3333MHz Clock Oscillator Oscillator, ± 50ppm CMOS Reel X1G003931003212

Stock information currently inaccessible
RS Stock No.:
205-3469
Mfr. Part No.:
X1G003931003212
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Clock Oscillator

Output Frequency

133.3333MHz

Frequency Stability

± 50ppm

Package Type

Reel

Output Level

CMOS

The Epson SG - 210SCH series crystal oscillator is a fundamental mode crystal oscillator. It has frequency range of 80.000 MHz to 170.000 MHz It has a standby function with supply voltage of 1.8 V, 2.5 V, 3.3 V typical. The crystal oscillator is a surface

Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free