Epson, 125MHz Clock Oscillator Oscillator, ± 50ppm CMOS Reel X1G003931000412
- RS Stock No.:
- 205-3468
- Mfr. Part No.:
- X1G003931000412
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 205-3468
- Mfr. Part No.:
- X1G003931000412
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 125MHz | |
| Frequency Stability | ± 50ppm | |
| Package Type | Reel | |
| Output Level | CMOS | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 125MHz | ||
Frequency Stability ± 50ppm | ||
Package Type Reel | ||
Output Level CMOS | ||
The Epson SG - 210SCH series crystal oscillator is a fundamental mode crystal oscillator. It has frequency range of 80.000 MHz to 170.000 MHz It has a standby function with supply voltage of 1.8 V, 2.5 V, 3.3 V typical. The crystal oscillator is a surface
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free
RoHS Compliant
Pb Free
