Epson, 125MHz Clock Oscillator Oscillator, ± 50ppm CMOS Reel X1G003931000412

Stock information currently inaccessible
RS Stock No.:
205-3467
Mfr. Part No.:
X1G003931000412
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Clock Oscillator

Output Frequency

125MHz

Frequency Stability

± 50ppm

Package Type

Reel

Output Level

CMOS

The Epson SG - 210SCH series crystal oscillator is a fundamental mode crystal oscillator. It has frequency range of 80.000 MHz to 170.000 MHz It has a standby function with supply voltage of 1.8 V, 2.5 V, 3.3 V typical. The crystal oscillator is a surface

Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy