Abracon, 32.76kHz XO Oscillator, ±15ppm CMOS, 4-Pin SMD ASAKMPD5-32.768KHZ-T3
- RS Stock No.:
- 180-7706
- Mfr. Part No.:
- ASAKMPD5-32.768KHZ-T3
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7706
- Mfr. Part No.:
- ASAKMPD5-32.768KHZ-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Output Frequency | 32.76kHz | |
| Frequency Stability | ±15ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.6mm | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Output Frequency 32.76kHz | ||
Frequency Stability ±15ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.6mm | ||
Width 1.2mm | ||
Length 1.6mm | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
- COO (Country of Origin):
- JP
32.768 kHz crystal oscillator
Excellent ±10 ppm stability over temperature
Excellent ±27 ppm all inclusive stability
Compact form factor 1.6 x 1.2 mm
Output enable/disable function
Available over industrial operating
temperature range (-40˚C to +85˚C)
Supply voltage options 3.3V, 2.5V, 1.8V
Applications
Enhanced accuracy timekeeping
RTC reference clock
Medical devices
Utility metering
Wearables
IoT
Industrial timing
Industrial wearables
ULP input device
Excellent ±10 ppm stability over temperature
Excellent ±27 ppm all inclusive stability
Compact form factor 1.6 x 1.2 mm
Output enable/disable function
Available over industrial operating
temperature range (-40˚C to +85˚C)
Supply voltage options 3.3V, 2.5V, 1.8V
Applications
Enhanced accuracy timekeeping
RTC reference clock
Medical devices
Utility metering
Wearables
IoT
Industrial timing
Industrial wearables
ULP input device
