CTS, 3.686MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-3M6864

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-2616
Mfr. Part No.:
CB3LV-3I-3M6864
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

3.686MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

3V dc

Maximum Operating Supply Voltage

3.6V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.

Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability