CTS, 125MHz Clock Oscillator, ±50ppm LVPECL, 4-Pin SMD 633P12503I3T
- RS Stock No.:
- 178-2032
- Mfr. Part No.:
- 633P12503I3T
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2032
- Mfr. Part No.:
- 633P12503I3T
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Oscillator Type | Clock | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | LVPECL | |
| Minimum Operating Supply Voltage | 3.13V dc | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 3.46V dc | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Oscillator Type Clock | ||
Output Frequency 125MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level LVPECL | ||
Minimum Operating Supply Voltage 3.13V dc | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 3.46V dc | ||
Minimum Operating Temperature -40°C | ||
Height 0.9mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 0.9mm | ||
- COO (Country of Origin):
- KR
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.
Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
