Murata, 24MHz XO Oscillator FXQS-140005-KIT
- RS Stock No.:
- 175-3551
- Mfr. Part No.:
- FXQS-140005-KIT
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 175-3551
- Mfr. Part No.:
- FXQS-140005-KIT
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz, 25MHz, 26MHz, 27MHz, 30MHz, 31MHz, 32MHz, 33MHz, 40MHz, 48MHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Oscillator Type XO | ||
Output Frequency 24MHz, 25MHz, 26MHz, 27MHz, 30MHz, 31MHz, 32MHz, 33MHz, 40MHz, 48MHz | ||
- COO (Country of Origin):
- JP
Murata Crystal Oscillator
The Murata XRCGB series surface mount crystal oscillator has a 12 piece crystal sample kit. The output frequency range of oscillator is between 24MHz and 48Mhz. It applies to car multimedia chips.
Features and Benefits
• XRCGB24M000F3G00R0
• XRCGB24M576F3G00R0
• XRCGB25M000F3G00R0
• XRCGB26M000F3G00R0
• XRCGB27M000F3G00R0
• XRCGB27M120F3G00R0
• XRCGB30M000F3G00R0
• XRCGB31M250F3G00R0
• XRCGB32M000F3G00R0
• XRCGB33M868F4G00R0
• XRCGB40M000F4G00R0
• XRCGB48M000F4G00R0
• XRCGB24M576F3G00R0
• XRCGB25M000F3G00R0
• XRCGB26M000F3G00R0
• XRCGB27M000F3G00R0
• XRCGB27M120F3G00R0
• XRCGB30M000F3G00R0
• XRCGB31M250F3G00R0
• XRCGB32M000F3G00R0
• XRCGB33M868F4G00R0
• XRCGB40M000F4G00R0
• XRCGB48M000F4G00R0
