QANTEK, 10MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX233A10.00000B15R

Stock information currently inaccessible
RS Stock No.:
173-4670
Mfr. Part No.:
QX233A10.00000B15R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Output Frequency

10MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.95mm

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.95mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy