QANTEK, 8MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B8.000000B50TT

Stock information currently inaccessible
RS Stock No.:
173-4646
Mfr. Part No.:
QX8T50B8.000000B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy